TSD18CDYFR

Texas Instruments
595-TSD18CDYFR
TSD18CDYFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 18V 13A bidirectiona l surge-protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,977

Stock:
8,977 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 450
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.84 ₹56.84
₹35.32 ₹353.20
₹22.64 ₹2,264.00
Full Reel (Order in multiples of 3000)
₹22.64 ₹67,920.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
18 V
SMD/SMT
33 V
25 V
SOD-323-2
12 A
390 W
9 pF
30 kV
30 kV
- 55 C
+ 150 C
TSD18C
Reel
Cut Tape
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes

Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. The TSDxxC/TSDxxC-Q1 devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).