TSD5402QPWPRQ1

Texas Instruments
595-TSD5402QPWPRQ1
TSD5402QPWPRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive class-D s ensor driver amplif

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹361.54 ₹361.54
₹269.29 ₹2,692.90
₹246.93 ₹6,173.25
₹220.84 ₹22,084.00
₹208.72 ₹52,180.00
₹204.06 ₹1,02,030.00
₹193.81 ₹1,93,810.00
Full Reel (Order in multiples of 2000)
₹187.29 ₹3,74,580.00
₹178.91 ₹7,15,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
18 V
4.5 V
63 dB
HTSSO-16
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSD5402
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TSD5402Q1EVM
Moisture Sensitive: Yes
Product: Driver Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.05 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSD5402-Q1 Class-D Sensor Driving Amplifier

Texas Instruments TSD5402-Q1 Class-D Sensor Driving Amplifier is ideal for automotive and industrial applications. These applications include, but are not limited to, resolver-based motor control, braking systems, electric power steering, servos, and flight control surfaces. The Texas Instruments TSD5402-Q1 has a wide operating voltage range and excellent efficiency, making it ideal for applications that require design flexibility. The integrated load-dump protection reduces external voltage clamp cost and size, and the onboard load diagnostics report the load status through I2C. The integrated shorted load and open load diagnostics allow systems to avoid external implementations.