TSM104WAIPWR

Texas Instruments
595-TSM104WAIPWR
TSM104WAIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,711

Stock:
1,711 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹141.63 ₹1,416.30
₹126.72 ₹3,168.00
₹104.36 ₹10,436.00
₹97.84 ₹24,460.00
₹85.54 ₹42,770.00
₹74.45 ₹74,450.00
Full Reel (Order in multiples of 2000)
₹67.65 ₹1,35,300.00
₹66.06 ₹2,64,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
900 kHz
300 mV/us
3 mV
150 nA
30 V
3 V
1.4 mA
40 mA
85 dB
25 nV/sqrt Hz
TSSOP-16
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TSM104WA
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.