TSM24ADBZR

Texas Instruments
595-TSM24ADBZR
TSM24ADBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24-V unidirectional 60A TVS surge-pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,821

Stock:
3,821 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹20.50 ₹205.00
₹16.31 ₹1,631.00
₹15.56 ₹7,780.00
₹14.82 ₹14,820.00
Full Reel (Order in multiples of 3000)
₹13.98 ₹41,940.00
₹12.77 ₹76,620.00
₹12.11 ₹1,08,990.00
₹11.00 ₹2,64,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
38 V
24.8 V
SC-59-3 (SOT-23-3)
60 A
2.8 kW
54 pF
30 kV
30 kV
- 55 C
+ 150 C
TSM24A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TSM24A/TSM24A-Q1 24V Unidirectional TVS Diode

Texas Instruments TSM24A/TSM24A-Q1 24V Unidirectional TVS Surge Protection Diode robustly shunts up to 60A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to 2.5kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TSM24A/TSM24A-Q1 clamps during a surge event, keeping system exposure below 38V (typical) at IPP = 60A.