TSM24BDBZR

Texas Instruments
595-TSM24BDBZR
TSM24BDBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24-V 30-kV unidire c tional surge-protec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 451

Stock:
451 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38.20 ₹38.20
₹23.48 ₹234.80
₹18.82 ₹1,882.00
₹17.89 ₹8,945.00
₹16.87 ₹16,870.00
₹12.21 ₹36,630.00
₹11.83 ₹70,980.00
₹11.37 ₹1,02,330.00
₹11.27 ₹2,70,480.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
24 V
SMD/SMT
8 V
26.5 V
SC-59-3 (SOT-23-3)
20 A
800 W
37.5 pF
30 kV
30 kV
- 55 C
+ 150 C
TSM24B
Brand: Texas Instruments
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM24B Unidirectional Surge Protection Diode

Texas Instruments TSM24B Unidirectional Surge Protection Diode robustly shunts up to 20A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The TSM24B is rated to dissipate ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±30kV contact, ±30kV air gap). The TSM24B clamps during a surge event, keeping system exposure below 33V (typical) at IPP = 20A.