TSU6111RSVR

Texas Instruments
595-TSU6111RSVR
TSU6111RSVR

Mfr.:

Description:
USB Switch ICs DUAL SP2T MICRO-USB SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹40.81 ₹1,22,430.00
₹39.79 ₹2,38,740.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, UART Switches
2 x SPDT
15 Ohms
95 us
95000 ns
3 V to 4.4 V
- 40 C
+ 85 C
SMD/SMT
UQFN-16
Reel
Bandwidth: 920 MHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Series: TSU6111
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 60 mA
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.