TSW14J58EVM

595-TSW14J58EVM
TSW14J58EVM

Mfr.:

Description:
Data Conversion IC Development Tools Data capture/pattern generator: data con

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,47,482.04 ₹4,47,482.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
TI JESD204B/C
5.5 VDC
Brand: Texas Instruments
For Use With: 16 Routed Transceiver Channel, 200-MHz Oscillator
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TSW14J58
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSW14J58EVM Data Converter Evaluation Module

Texas Instruments TSW14J58EVM Data Converter Evaluation Module (EVM) is used to evaluate the performance of the TI JESD204B/C family of high-speed analog-to-digital converters (ADCs), high-speed digital-to-analog converters (DACs), and analog front ends (AFEs). Populated with a Xilinx® Kintex™ UltraScale+™ field-programmable gate array (FPGA) and using JESD204B/C IP solutions, the TSW14J58EVM can be dynamically configured to support all lane speeds from 1.6Gbps to 24.5Gbps, from 1 to 16 lanes.