TUSB1002AIRGER

Texas Instruments
595-TUSB1002AIRGER
TUSB1002AIRGER

Mfr.:

Description:
USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,994
Expected 25-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹587.03 ₹587.03
₹450.06 ₹4,500.60
₹415.58 ₹10,389.50
₹378.31 ₹37,831.00
₹362.47 ₹90,617.50
₹356.88 ₹1,78,440.00
₹354.08 ₹3,54,080.00
Full Reel (Order in multiples of 3000)
₹333.58 ₹10,00,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹740.78
Min:
1

Similar Product

Texas Instruments TUSB1002AIRGET
Texas Instruments
USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1002A
USB Redrivers
Redriver
SMD/SMT
VQFN-24
Super Speed (SS)
10 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver

Texas Instruments TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver is a dual-channel USB 3.2 x1 SSP redriver and signal conditioner. The device offers low power consumption on a 3.3V supply with its ultra-low-power architecture. It supports the USB 3.2 low power modes, reducing idle power consumption. The Texas Instruments TUSB1002A implements a linear equalizer, supporting up to 16dB of loss due to Inter-Symbol Interference (ISI). Sign integrity degrades when USB signals travel across a PCB or cable due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, extends the channel length, and enables systems to pass USB compliance. The dual lane implementation and small package size provide flexibility in the placement of the TUSB1002A in the USB 3.2 path.