TUSB1004EVM

Texas Instruments
595-TUSB1004EVM
TUSB1004EVM

Mfr.:

Description:
Interface Development Tools TUBS1004 USB 3.2 sup erspeed+ x2 signal

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB 3.2 Linear Redriver
TUSB1004
Brand: Texas Instruments
For Use With: 10 Gb/s USB 3.2 Quad Channel Linear Redriver
Interface Type: I2C, USB
Operating Supply Voltage: 5 V, 6 V
Product Type: Interface Development Tools
Series: TUSB1004
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1004EVM Redriver Evaluation Module

Texas Instruments TUSB1004EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TUSB1004. The TUSB1004 is a 10Gbps USB 3.2 quad-channel linear redriver for USB Type-A applications. The evaluation module has two Mirco-B USB receptacles and a stacked dual-port USB-A receptacle.