TUSB1004IRNQT

Texas Instruments
595-TUSB1004IRNQT
TUSB1004IRNQT

Mfr.:

Description:
USB Interface IC 10 Gbps USB 3.2 4-ch annel adaptive line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,007

Stock:
1,007 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹752.89 ₹752.89
₹730.53 ₹7,305.30
₹722.15 ₹18,053.75
₹720.28 ₹72,028.00
Full Reel (Order in multiples of 250)
₹528.33 ₹1,32,082.50
₹511.56 ₹2,55,780.00
₹505.97 ₹5,05,970.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1004
USB Redrivers
Linear Redriver
SMD/SMT
WQFN-40
USB 3.2
5 Gb/s, 10 Gb/s
3 V
3.6 V
1 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ESD Protection: with ESD Protection
Interface Type: I2C
Number of Ports: 2 Port
Port Type: USB Type-A
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TUSB1004 Adaptive Linear Redriver

Texas Instruments TUSB1004 Adaptive Linear Redriver is a 10Gbps USB 3.2 quad-channel linear redriver for USB Type-A applications. The TUSB1004 is intended to reside between a Host and a USB receptacle or between a USB device and a USB receptacle. The TUSB1004 supports both USB 3.2 Gen2 (10Gbps) and Gen1 (5Gbps) as well as USB 3.2 low power states (Disconnect, U1, U2, and U3).