TUSB1046AI-DCIRNQT

Texas Instruments
595-USB1046AIDCIRNQT
TUSB1046AI-DCIRNQT

Mfr.:

Description:
USB Interface IC USB Type-C DP ALT M ode 10-Gbps linear r A 595-USB1046AIDCIRNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
500
Expected 12-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹954.16 ₹954.16
₹744.51 ₹7,445.10
₹692.33 ₹17,308.25
₹634.56 ₹63,456.00
Full Reel (Order in multiples of 250)
₹602.87 ₹1,50,717.50
₹581.44 ₹2,90,720.00
₹572.13 ₹5,72,130.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹760.35
Min:
1

Similar Product

Texas Instruments TUSB1046AI-DCIRNQR
Texas Instruments
USB Interface IC USB Type-C DP ALT M ode 10-Gbps linear r A 595-USB1046AIDCIRNQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1046A-DCI
USB Redrivers
Linear Redriver
SMD/SMT
QFN-40
USB 3.1
Super Speed (SS)
10 Gb/s
3 V
3.6 V
80 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 3 V to 3.6 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB1046A-DCI Linear Redriver Crosspoint Switches

Texas Instruments TUSB1046A-DCI USB Type-C™ DP ALT Mode 10Gbps Linear Redriver Crosspoint Switches support USB 3.1 data rates up to 10Gbps. The device also features 4 DisplayPort Lanes of 1.4 up to 8.1Gbps for downstream facing port. The VESA DisplayPort Alt Mode on USB Type-C Standard Version 1.1 uses the device for configurations C, D, E, and F. Other USB Type-C Alt Mode interfaces are supported by this protocol-agnostic linear redriver. The TUSB1046A-DCI has an Industrial -40°C to +85°C (TUSB1046AI-DCI) and Commercial Temperature Range of 0°C to +70°C (TUSB1046-DCI). Inter-symbol interference (ISI) due to cable and board trace loss is compensated through several levels of receive linear equalization.