TUSB1104RNQR

Texas Instruments
595-TUSB1104RNQR
TUSB1104RNQR

Mfr.:

Description:
USB Interface IC USB Type-C 10-Gbps 3 .2 x2 adaptive line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹409.06 ₹12,27,180.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
TUSB1104
USB Redrivers
Linear Redriver
SMD/SMT
WQFN-40
USB 3.2
5 Gb/s, 10 Gb/s
3 V
3.6 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
ESD Protection: with ESD Protection
Interface Type: I2C, USB
Number of Ports: 2 Port
Port Type: USB Type-C
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1004 Adaptive Linear Redriver

Texas Instruments TUSB1004 Adaptive Linear Redriver is a 10Gbps USB 3.2 quad-channel linear redriver for USB Type-A applications. The TUSB1004 is intended to reside between a Host and a USB receptacle or between a USB device and a USB receptacle. The TUSB1004 supports both USB 3.2 Gen2 (10Gbps) and Gen1 (5Gbps) as well as USB 3.2 low power states (Disconnect, U1, U2, and U3).