TUSB1210BRHBT

Texas Instruments
595-TUSB1210BRHBT
TUSB1210BRHBT

Mfr.:

Description:
USB Interface IC USB 2.0 ULPI Xcvr A 595-TUSB1210BRHBR A A 595-TUSB1210BRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹273.95 ₹273.95
₹205.00 ₹2,050.00
₹187.29 ₹4,682.25
₹168.66 ₹16,866.00
Full Reel (Order in multiples of 250)
₹163.07 ₹40,767.50
₹150.02 ₹75,010.00
₹145.36 ₹1,45,360.00
₹143.50 ₹3,58,750.00
₹141.63 ₹7,08,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹230.15
Min:
1

Similar Product

Texas Instruments TUSB1210BRHBR
Texas Instruments
USB Interface IC USB 2.0 ULPI Xcvr A 595-TUSB1210BRHBT A A 595-TUSB1210BRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1210
USB Transceivers
Transceiver
SMD/SMT
VQFN-32
USB OTG
High Speed (HS)
12 Mb/s, 480 Mb/s
1.71 V
1.98 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.