TUSB1310ZAY

Texas Instruments
595-TUSB1310ZAY
TUSB1310ZAY

Mfr.:

Description:
USB Interface IC SuperSpeed USB Trans ceiver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,827.26 ₹1,827.26
₹1,458.27 ₹14,582.70
₹1,365.09 ₹34,127.25
₹1,272.84 ₹1,27,284.00
₹1,243.02 ₹3,10,755.00
₹1,232.77 ₹5,91,729.60
₹1,218.79 ₹9,75,032.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1310
USB Transceivers
Transceiver
SMD/SMT
NFBGA-175
USB 3.0
Super Speed (SS)
5 Gb/s
1.1 V, 1.8 V, 3.3 V
1.1 V, 1.8 V, 3.3 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Interface Type: PIPE, ULPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments TUSB1310 USB Transceiver Interface

The Texas Instruments TUSB1310 transceiver interface is the first superspeed USB 3.0 discrete transceiver. The TI TUSB1310 single port, 5.0 Gbps USB 3.0 physical layer transceiver operates off a single crystal or external reference clock and provides a clock to USB link layer controllers. The single reference clock of the TUSB1310 allows it to provide a cost-effective USB 3.0 solution with few external components and a minimum implementation cost. Link controller interfaces to the TI TUSB1310 are via a PIPE (SuperSpeed) and a ULPI (USB 2.0) interface. The 16-bit PIPE operates with a 250 MHz interface clock. The ULPI supports 8-bit operations with a 60 MHz interface clock. This TI transceiver interface is targeted for use in surveillance cameras, multimedia handsets, smartphones, digital still cameras, portable media players, and more.
Learn More