TUSB213EVM

Texas Instruments
595-TUSB213EVM
TUSB213EVM

Mfr.:

Description:
Interface Development Tools USB 2.0 High Speed S ignalCondit EvalMod

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
USB Signal Conditioner
TUSB213
Brand: Texas Instruments
Description/Function: Evaluates the TUSB213 high speed signal conditioner
Interface Type: USB
Product Type: Interface Development Tools
Series: TUSB213
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB213EVM Signal Conditioner Evaluation Module

Texas Instruments TUSB213EVM USB 2.0 High-Speed Signal Conditioner Evaluation Module demonstrates the TUSB213. The TUSB213 is developed to compensate for ISI signal loss in a transmission channel and is used as a medium connection between a USB host and a USB device. Consisting of a USB 3.1 Type-A Receptacle and a USB 3.1 Type B Receptacle the TUSB213EVM interface is an excellent solution for cell phones, desktop or notebook computers, docking stations, TVs, and active cables. Other features include plug-and-play design, dip switch configurability, and power through the USB VBUS or 5 to 5.5VDC IN through a power jack J3.