TUSB2551PWR

Texas Instruments
595-TUSB2551PWR
TUSB2551PWR

Mfr.:

Description:
USB Interface IC Adv Uni Serial Bus X cvr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹105.29 ₹2,10,580.00
₹102.50 ₹4,10,000.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2551
USB Transceivers
Transceiver
SMD/SMT
TSSOP-14
USB 2.0
Full Speed (FS)
12 Mb/s
3.3 V, 5 V
3.3 V, 5 V
6 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
ESD Protection: ESD Protection
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.