TUSB521RGFRQ1

Texas Instruments
595-TUSB521RGFRQ1
TUSB521RGFRQ1

Mfr.:

Description:
USB Interface IC Automotive 5Gbps 2:1 adaptive linear red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB521
USB Redrivers
Linear Redriver
SMD/SMT
VQFN-40
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, GPIO
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TUSB521-Q1 USB Type-C™ 5Gbps Linear Redriver

Texas Instruments TUSB521-Q1 USB Type-C™ 5Gbps Linear Redriver has 1:2 DeMUX or 2:1 MUX functions for USB Type-C applications. The TUSB521-Q1 is intended to reside between a Host and a USB-C receptacle or between a USB device and a USB-C receptacle. The TUSB521-Q1 supports USB 3.2 data rates up to 5Gbps and supports USB 3.2 low power states (Disconnect, U1, U2, and U3)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,700
Expected 26-11-2026
9,000
3,000
Expected 18-12-2026
6,000
Expected 10-05-2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹788.21 ₹788.21
₹607.63 ₹6,076.30
₹562.73 ₹14,068.25
₹513.05 ₹51,305.00
₹501.59 ₹1,25,397.50
Full Reel (Order in multiples of 3000)
₹501.59 ₹15,04,770.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩