TUSB542EVM

Texas Instruments
595-TUSB542EVM
TUSB542EVM

Mfr.:

Description:
Interface Development Tools TUSB542EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
USB
TUSB542
Brand: Texas Instruments
Description/Function: TUSB542 USB type-c 5Gbps redriver 2:1 MUX
Operating Supply Voltage: 1.8 V
Product Type: Interface Development Tools
Series: TUSB542
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB542EVM USB Type-C Redriver Evaluation Module

Texas Instruments TUSB542EVM USB Type-C Redriver Evaluation Module (EVM) designed to evaluate the TUSB542. The TUSB542 2:1 MUX evaluation module is a dual-channel USB 3.0 SuperSpeed re-driver supporting systems with Type-C connectors. The device complies with USB 3.1 spec revision 1.0 (Gen I), supporting electrical idle condition and Low-Frequency Periodic Signals (LFPS) for USB power management modes. The Texas Instruments TUSB542EVM also serves as a reference design that can be easily modified for any intended application. Target applications include cell phones, computers, docking stations, and TVs.