TUSB564IRNQR

Texas Instruments
595-TUSB564IRNQR
TUSB564IRNQR

Mfr.:

Description:
USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564IRNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹465.90 ₹465.90
₹351.29 ₹3,512.90
₹322.40 ₹8,060.00
₹291.65 ₹29,165.00
₹276.74 ₹69,185.00
₹273.95 ₹1,36,975.00
₹261.84 ₹2,61,840.00
Full Reel (Order in multiples of 3000)
₹260.90 ₹7,82,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹587.97
Min:
1

Similar Product

Texas Instruments TUSB564IRNQT
Texas Instruments
USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564IRNQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB564
USB Redrivers
Redriver
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
8.1 Gb/s
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB564RNQEVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB TYPE-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB564 USB Type-C™ Redriver Crosspoint Switches

Texas Instruments TUSB564 USB Type-C™ DP Alt Mode Linear Redriver Crosspoint Switches support USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for upstream facing port (Sink). Using the VESA DisplayPort Alt Mode on USB Type-C Standard, the device uses UFP_D pin assignments C, D, and E. Features include an ultra-low power architecture and transparency to DisplayPort Link training. Compensating for intersymbol interference (ISI) due to cable and board trace loss, the TUSB564 provides several levels of receive linear equalization. The TUSB564 operates using a single 3.3V supply and offers an industrial and commercial temperature.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.