TUSB564IRNQT

Texas Instruments
595-TUSB564IRNQT
TUSB564IRNQT

Mfr.:

Description:
USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564IRNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹587.97 ₹587.97
₹450.99 ₹4,509.90
₹416.51 ₹10,412.75
₹379.24 ₹37,924.00
Full Reel (Order in multiples of 250)
₹378.31 ₹94,577.50
₹349.43 ₹1,74,715.00
₹343.83 ₹3,43,830.00
₹339.18 ₹8,47,950.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB564
USB Redrivers
Redriver
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
8.1 Gb/s
3 V
3.6 V
80 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB564RNQEVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB TYPE-C
Unit Weight: 74.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB564 USB Type-C™ Redriver Crosspoint Switches

Texas Instruments TUSB564 USB Type-C™ DP Alt Mode Linear Redriver Crosspoint Switches support USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for upstream facing port (Sink). Using the VESA DisplayPort Alt Mode on USB Type-C Standard, the device uses UFP_D pin assignments C, D, and E. Features include an ultra-low power architecture and transparency to DisplayPort Link training. Compensating for intersymbol interference (ISI) due to cable and board trace loss, the TUSB564 provides several levels of receive linear equalization. The TUSB564 operates using a single 3.3V supply and offers an industrial and commercial temperature.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.