TUSB8042ARGCT

Texas Instruments
595-TUSB8042ARGCT
TUSB8042ARGCT

Mfr.:

Description:
USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 A 595-TUSB8042ARGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
250
Expected 19-10-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,045.48 ₹1,045.48
₹818.12 ₹8,181.20
₹761.28 ₹19,032.00
₹698.85 ₹69,885.00
Full Reel (Order in multiples of 250)
₹666.24 ₹1,66,560.00
₹635.49 ₹3,17,745.00
₹624.31 ₹6,24,310.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8042A
USB Hubs
Hub Controller
SMD/SMT
VQFN-64
USB 3.2
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
15 uA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8042A Four-port USB 3.2x1 Gen1 Hubs

Texas Instruments TUSB8042A Four-Port USB 3.2x1 Gen1 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. The Texas Instruments TUSB8042A also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. SuperSpeed USB connectivity is disabled on the downstream ports when the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections.