TUSB8044AEVM

Texas Instruments
595-TUSB8044AEVM
TUSB8044AEVM

Mfr.:

Description:
Interface Development Tools TUSB8044AEVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
9
Expected 12-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
USB
TUSB8044
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB8044A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 390.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8044AEVM Evaluation Module

Texas Instruments TUSB8044AEVM Evaluation Module is a platform for evaluating the performance of a single device that implements both a USB 3.2 Gen 1 x 1 hub and a USB 2.0 hub with Billboard. The TUSB8044AEVM supports SuperSpeed (SS) and USB 2.0 (HS, FS, and LS) operation on the USB ports. The Evaluation Module's functional board design is intended to evaluate system compatibility, develop optional EEPROM firmware, and validate interoperability. The Texas Instruments TUSB8044AEVM acts as a hardware reference design for any implementation of the TUSB8044A.