TUSB8044RGCEVM

Texas Instruments
595-TUSB8044RGCEVM
TUSB8044RGCEVM

Mfr.:

Description:
Interface Development Tools TUSB8044RGCEVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,844.05 ₹27,844.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
USB Hub
TUSB8044RGC
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB8044RGC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8044EVM Evaluation Module (EVM)

Texas Instruments TUSB8044EVM Evaluation Module (EVM) is a functional board design of a single device that implements both a USB 3.1 hub and a USB 2.0 hub with Billboard. The evaluation module can support both SuperSpeed (SS) and USB 2.0 (HS, FS, and LS) operation on its USB ports. This module is intended for use in evaluating system compatibility, developing optional EEPROM firmware, and validating interoperability. The module also acts as a hardware reference design for any implementation of the TUSB8044.