TVP5147M1PFP

Texas Instruments
595-TVP5147M1PFP
TVP5147M1PFP

Mfr.:

Description:
Video ICs 10B High Qual S-Chip Dig Vid Decoder A 5 A 595-TVP5147M1PFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,039.89 ₹1,039.89
₹830.23 ₹8,302.30
₹696.99 ₹17,424.75
₹655.99 ₹62,975.04
₹628.97 ₹1,81,143.36
₹619.65 ₹3,56,918.40
₹616.85 ₹5,92,176.00
2,880 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹856.32
Min:
1

Similar Product

Texas Instruments TVP5147M1PFPR
Texas Instruments
Video ICs 10B Hi Qual Sgl-Chip Dig Vid Dec A 595-T A 595-TVP5147M1PFP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Decoder
2 Channel
3.3 V
6 mA
0 C
+ 70 C
SMD/SMT
HTQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 490 mW
Product Type: Video ICs
Resolution: 11 bit
Series: TVP5147M1
Factory Pack Quantity: 96
Subcategory: Video ICs
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.