TVP5150AM1IPBS

Texas Instruments
595-TVP5150AM1IPBS
TVP5150AM1IPBS

Mfr.:

Description:
Video ICs Ultralow Pwr NTSC PA L/SECAM Vid Dec A 5 A 595-TVP5150AM1IPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹801.35 ₹801.35
₹622.44 ₹6,224.40
₹577.72 ₹14,443.00
₹535.79 ₹53,579.00
₹526.47 ₹1,31,617.50
₹508.76 ₹2,54,380.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹716.55
Min:
1

Similar Product

Texas Instruments TVP5150AM1IPBSR
Texas Instruments
Video ICs Ultralow Pwr NTSC PA L/SECAM Vid Dec A 5 A 595-TVP5150AM1IPBS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Decoder
2 Channel
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 9 bit
Series: TVP5150AM1
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.