TVP5154AIPNPR

Texas Instruments
595-TVP5154AIPNPR
TVP5154AIPNPR

Mfr.:

Description:
Video ICs 4Ch Lo Pwr PAL/NTSC/ SECAM Video Decoder A 595-TVP5154AIPNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,103.25 ₹11,03,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video Decoder
4 Channel
1.8 V to 3.3 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-128
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video ICs
Series: TVP5154A
Factory Pack Quantity: 1000
Subcategory: Video ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Unit Weight: 496.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.