TWL1103TPBSRQ1

Texas Instruments
595-TWL1103TPBSRQ1
TWL1103TPBSRQ1

Mfr.:

Description:
Audio DSPs Auto Cat Voice-Band Audio Processor A 59 A 595-TWL1103TPBSQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹369.92 ₹7,39,840.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
1 Channel
2.048 MHz
15 bit
I2C
TQFP-32
2.7 V
3.3 V
TWL1103T
- 40 C
+ 105 C
Reel
SMD/SMT
AEC-Q100
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Processors
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Voice Band Audio Processor
Unit Weight: 71.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.