TX517EVM

Texas Instruments
595-TX517EVM
TX517EVM

Mfr.:

Description:
Other Development Tools TX517 EVAL MOD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,939.88 ₹33,939.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Level Translator
TX517
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 1.2 V, 3.3 V, 5 V
Product Type: Other Development Tools
Series: TX517
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 352.162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.