TX7316EVM

595-TX7316EVM
TX7316EVM

Mfr.:

Description:
RF Development Tools TX7316 16-channel 3-level or 8-channel 5-level transmitter evaluation module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,488.99 ₹22,488.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
RF Transmitter
X7316
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TX7316
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX7316EVM Evaluation Module (EVM)

Texas Instruments TX7316EVM Evaluation Module (EVM) is designed to evaluate the TX7316 and its features. The TX7316 is a 16-channel 3-level or 8-channel 5-level transmitter with an integrated transmit beamformer. The Texas Instruments TX7316EVM provides a platform for evaluating the transmitter under various drive strengths, voltage levels, and device modes.