TX75E16ALH

Texas Instruments
595-TX75E16ALH
TX75E16ALH

Mfr.:

Description:
Analog Front End - AFE 16-channel five-leve l transmitter with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
240
Expected 04-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,952.20 ₹11,952.20
₹10,069.03 ₹1,00,690.30
₹9,484.79 ₹2,37,119.75
₹9,348.75 ₹9,34,875.00
240 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
TX75E16
High-Performance Transmitter
16 Channel
Serial
5.5 V
0 C
+ 70 C
SMD/SMT
FCCSP-144
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Ultrasound AFEs
Product Type: Analog Front End - AFE
Factory Pack Quantity: 240
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX75E16 5-Level 16-Channel Transmitter

Texas Instruments TX75E16 5-Level 16-Channel Transmitter is a highly integrated, high-performance transmitter for ultrasound imaging systems. The device has 16 pulser circuits and 16 transmit/receive switches (T/R or TR switches), and it supports an on-chip beamformer (TxBF). The device also integrates on-chip floating power supplies to reduce the number of required high-voltage power supplies.