TX810IRHHT

Texas Instruments
595-TX810IRHHT
TX810IRHHT

Mfr.:

Description:
Switch ICs - Various 8Ch Progr T/R Switch for Ultrasound A 59 A 595-TX810IRHHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,391.93 ₹2,391.93
₹1,923.24 ₹19,232.40
₹1,805.83 ₹45,145.75
₹1,697.74 ₹1,69,774.00
Full Reel (Order in multiples of 250)
₹1,611.08 ₹4,02,770.00
₹1,576.61 ₹7,88,305.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Transmit/Receive Switches
8 Switch
5 V
0 C
+ 70 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Bandwidth: 140 MHz
Brand: Texas Instruments
Development Kit: TX810EVM
Moisture Sensitive: Yes
Off Time - Max: 2.4 us
On Time - Max: 600 ps
Pd - Power Dissipation: 644 mW
Product Type: Switch ICs - Various
Series: TX810
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Voltage - Min: 2.5 V
Unit Weight: 105.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TX810 Programmable Transmit/Receive Switch

Texas Instruments TX810 Programmable Transmit/Receive Switch provides an integrated solution for various ultrasound applications. It is an 8-channel, current programmable transmit/receive switch in a small 6mm×6mm package. When high-voltage transmitter signals are applied to the input, the internal diodes limit the output voltage. At the same time, the insertion loss of TX810 is minimized during the receive mode.