TXE8124RHBR

Texas Instruments
595-TXE8124RHBR
TXE8124RHBR

Mfr.:

Description:
Interface - I/O Expanders 24-bit SPI bus I/O expander with interrupt, reset, and I/O configurable registers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹67.84 ₹3,39,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TXE8124
SMD/SMT
VQFN-32
SPI
8 I/O
Without Interrupt
1.65 V
5.5 V
10 MHz
- 40 C
+ 125 C
Reel
2 kV
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.