TXS0104ED

Texas Instruments
595-TXS0104ED
TXS0104ED

Mfr.:

Description:
Translation - Voltage Levels 4B Bidirec Vltg- Lev el Translator A 595 A 595-TXS0104EDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,799

Stock:
7,799 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹97.84 ₹978.40
₹82.93 ₹4,146.50
₹78.46 ₹7,846.00
₹73.71 ₹18,427.50
₹70.82 ₹35,410.00
₹68.49 ₹68,490.00
₹65.97 ₹1,64,925.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹137.91
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹94.11
Min:
1

Similar Product

Texas Instruments TXS0104EDR
Texas Instruments
Translation - Voltage Levels 4B Bidirec Vltg- Lev el Translator A 595 A 595-TXS0104ED

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4-bit Bidirectional Voltage-Level Translator
Voltage Level Translator
50 Mb/s
SOIC-14
5.5 V
1.65 V, 2.3 V
TXS0104E
260 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXS0104E/TXS0104E-Q1 Voltage-Level Translator

Texas Instruments TXS0104E/TXS0104E-Q1 Bidirectional Voltage-Level Translator is a 4-bit noninverting translator that uses two separate configurable power-supply rails. The  TXS0104E does not need a direction-control signal. This voltage-level translator features maximum data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0104E/TXS0104E-Q1 accepts any supply voltage from 1.65V to 3.5V on the A port and 2.3V to 5.5V on the B port. The TXS0104E-Q1 devices are AEC-Q100 qualified for automotive applications.