TXS0202EVM

Texas Instruments
595-TXS0202EVM
TXS0202EVM

Mfr.:

Description:
Other Development Tools TXS0202EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
76
Expected 09-02-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹560.01 ₹560.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Voltage Level Translator
TXS0202
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Other Development Tools
Series: TXS0202
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 592.230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.