TXS03121DRLR

Texas Instruments
595-TXS03121DRLR
TXS03121DRLR

Mfr.:

Description:
Translation - Voltage Levels Comp With Output Vlt g-Level Transl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹61.13 ₹2,44,520.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
SOT-5X3-6
5.5 V
2.5 V
TXS03121
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Operating Supply Current: 8 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.