UA78L08ACLPR

Texas Instruments
595-UA78L08ACLPR
UA78L08ACLPR

Mfr.:

Description:
Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,405

Stock:
1,405 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹64.01 ₹640.10
₹57.77 ₹1,444.25
₹50.78 ₹5,078.00
₹47.52 ₹11,880.00
₹45.47 ₹22,735.00
₹44.07 ₹44,070.00
Full Ammo Pack (Order in multiples of 2000)
₹41.19 ₹82,380.00
₹40.07 ₹1,60,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹134.18
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹134.18
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹89.45
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78L
Through Hole
TO-92-3
1 Output
Positive
8 V
100 mA
Fixed
10.5 V
23 V
0 C
+ 125 C
6 mA
Ammo Pack
Brand: Texas Instruments
Line Regulation: 175 mV
Load Regulation: 80 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 46 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UA78L Positive Voltage Linear Regulators

Texas Instruments UA78L Positive Voltage Linear Regulators are designed for various applications. The UA78L series can be used for on-card regulation to eliminate the noise and distribution problems associated with single-point regulation. The UA78L can also be used with power-pass elements to make high-current voltage regulators. The UA78L series regulators can deliver up to 100mA of output current. Additionally, the UA78L does not need an external capacitor for stable operation across the load current range. These regulators' internal current-limiting and thermal-shutdown features help protect the device from overload.