UA78L15ACDR

Texas Instruments
595-UA78L15ACDR
UA78L15ACDR

Mfr.:

Description:
Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-UA78L15ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,543

Stock:
4,543 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.41 ₹244.10
₹21.80 ₹545.00
₹18.82 ₹1,882.00
₹17.42 ₹4,355.00
₹16.59 ₹8,295.00
₹15.84 ₹15,840.00
Full Reel (Order in multiples of 2500)
₹14.91 ₹37,275.00
₹14.44 ₹72,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹106.23
Min:
1

Similar Product

Texas Instruments UA78L15ACD
Texas Instruments
Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-UA78L15ACDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78L
SMD/SMT
SOIC-8
1 Output
Positive
15 V
100 mA
Fixed
17.5 V
30 V
0 C
+ 125 C
6.5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 300 mV
Load Regulation: 150 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 39 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UA78L Positive Voltage Linear Regulators

Texas Instruments UA78L Positive Voltage Linear Regulators are designed for various applications. The UA78L series can be used for on-card regulation to eliminate the noise and distribution problems associated with single-point regulation. The UA78L can also be used with power-pass elements to make high-current voltage regulators. The UA78L series regulators can deliver up to 100mA of output current. Additionally, the UA78L does not need an external capacitor for stable operation across the load current range. These regulators' internal current-limiting and thermal-shutdown features help protect the device from overload.