UA78M05CKCS

Texas Instruments
595-UA78M05CKCS
UA78M05CKCS

Mfr.:

Description:
Linear Voltage Regulators Positive V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹439.81 ₹439.81
₹334.52 ₹3,345.20
₹291.65 ₹14,582.50
₹278.61 ₹27,861.00
₹274.88 ₹68,720.00
₹273.02 ₹1,36,510.00
₹256.25 ₹2,56,250.00
₹250.65 ₹7,51,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M
Through Hole
TO-220-3
1 Output
Positive
5 V
500 mA
Fixed
7 V
25 V
0 C
+ 125 C
6 mA
Tube
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.