UA78M08CKCSE3

Texas Instruments
595-UA78M08CKCSE3
UA78M08CKCSE3

Mfr.:

Description:
Linear Voltage Regulators 3/4P 500mA Fixed 8V Pos Vltg Reg ALT 595 ALT 595-UA78M08CKCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹139.77 ₹139.77
₹102.50 ₹1,025.00
₹86.66 ₹4,333.00
₹82.00 ₹8,200.00
₹77.06 ₹19,265.00
₹74.08 ₹37,040.00
₹72.21 ₹1,80,525.00
₹71.38 ₹3,56,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹144.43
Min:
1

Similar Product

Texas Instruments UA78M08CKCS
Texas Instruments
Linear Voltage Regulators 8V 500mA Fixed Pos V oltage Regulator

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M
Through Hole
TO-220-3
1 Output
Positive
8 V
500 mA
Fixed
0 C
+ 125 C
6 mA
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 100 mV
Load Regulation: 160 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99