UA79M05CKCS

Texas Instruments
595-UA79M05CKCS
UA79M05CKCS

Mfr.:

Description:
Linear Voltage Regulators Negative V A 595-TPS 7A3301RGWR A 595-TP A 595-TPS7A3301RGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13
₹122.07 ₹1,220.70
₹102.50 ₹5,125.00
₹95.04 ₹9,504.00
₹89.27 ₹22,317.50
₹85.82 ₹42,910.00
₹84.79 ₹84,790.00
₹81.35 ₹2,03,375.00
₹80.41 ₹4,02,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA79M
Through Hole
TO-220-3
1 Output
Negative
- 5 V
500 mA
Fixed
0 C
+ 125 C
2 mA
Tube
Brand: Texas Instruments
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.