UA9636ACD

Texas Instruments
595-UA9636ACD
UA9636ACD

Mfr.:

Description:
RS-232 Interface IC Dual w/ Adj Slw Rate A 595-UA9636ACDR A A 595-UA9636ACDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,105

Stock:
1,105 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹110.88 ₹1,108.80
₹70.35 ₹1,758.75
₹70.26 ₹5,269.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹144.43
Min:
1

Similar Product

Texas Instruments UA9636ACDR
Texas Instruments
RS-232 Interface IC Dual W/Adj Slew Rate Line Driver A 595-U A 595-UA9636ACD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-8
UA9636A
Driver
7 kb/s
2 Driver
0 Receiver
12 V
12 V
SMD/SMT
18 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.