UA9636ACPE4

Texas Instruments
595-UA9636ACPE4
UA9636ACPE4

Mfr.:

Description:
RS-232 Interface IC Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.66 ₹168.66
₹127.66 ₹1,276.60
₹107.16 ₹5,358.00
₹98.77 ₹9,877.00
₹93.18 ₹23,295.00
₹90.11 ₹45,055.00
₹89.64 ₹89,640.00
₹84.14 ₹2,10,350.00
₹82.28 ₹4,11,400.00

Similar Product

Texas Instruments UA9636ACP
Texas Instruments
RS-232 Interface IC Dual w/ Adj Slw Rate

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-8
UA9636A
Driver
7 kb/s
2 Driver
0 Receiver
12 V
12 V
Through Hole
18 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232, RS-423
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.