UAF42AU

Texas Instruments
595-UAF42AU
UAF42AU

Mfr.:

Description:
Active Filters Universal Active Fil ter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,152

Stock:
1,152 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,973.37 ₹2,973.37
₹2,406.84 ₹24,068.40
₹2,206.50 ₹55,162.50
₹2,092.82 ₹2,51,138.40
₹2,026.67 ₹5,67,467.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Active Filters
RoHS:  
UAF42
Universal
100 kHz
3 Channel
18 V
6 V
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 18 V
Product Type: Active Filters
Factory Pack Quantity: 40
Subcategory: Filters
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.