UC2525ADW

595-UC2525ADW
UC2525ADW

Mfr.:

Description:
Switching Controllers Regulating Pulse Width Modulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹246.93
Min:
1

Similar Product

Texas Instruments UC2525ADWTR
Texas Instruments
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC2525ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
100 kHz to 500 kHz
50 %
5.1 V
500 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 100 ns
Series: UC2525A
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.