UC2572D

Texas Instruments
595-UC2572D
UC2572D

Mfr.:

Description:
Switching Controllers Neg-Out Flyback Pls Width Modulator A 59 A 595-UC2572DTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹655.99 ₹655.99
₹505.97 ₹5,059.70
₹434.22 ₹10,855.50
₹431.42 ₹32,356.50
₹420.24 ₹1,26,072.00
₹412.79 ₹2,16,714.75
₹409.99 ₹4,30,489.50
₹408.13 ₹10,40,731.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹564.67
Min:
1

Similar Product

Texas Instruments UC2572DTR
Texas Instruments
Switching Controllers Neg-Out Flyback Pls Width Modulator A 59 A 595-UC2572D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
10 kHz to 200 kHz
96 %
- 70 V to - 1 V
500 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Current: 9 mA
Product Type: Switching Controllers
Series: UC2572
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.