UC2637N

Texas Instruments
595-UC2637N
UC2637N

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Switched Mode Contro ller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,721.97 ₹1,721.97
₹1,282.16 ₹12,821.60
₹1,243.95 ₹24,879.00
₹1,184.32 ₹1,18,432.00
₹1,102.32 ₹2,86,603.20
₹1,083.68 ₹5,41,840.00
₹1,082.75 ₹10,82,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,738.74
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
100 mA
8.5 mA
- 25 C
+ 85 C
Through Hole
PDIP-18
Tube
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: UC2637
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Unit Weight: 1.206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.