UC2705DG4

Texas Instruments
595-UC2705DG4
UC2705DG4

Mfr.:

Description:
Gate Drivers Comp Hi-Speed Power Driver ALT 595-UC270 ALT 595-UC2705D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,209.48 ₹1,209.48
₹946.71 ₹9,467.10
₹698.85 ₹17,471.25
₹697.92 ₹52,344.00
₹694.19 ₹2,08,257.00
₹668.10 ₹3,50,752.50
₹658.78 ₹6,91,719.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,196.43
Min:
1

Similar Product

Texas Instruments UC2705D
Texas Instruments
Gate Drivers Comp Hi-Speed Power Driver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
1.5 A
5 V
40 V
Inverting, Non-Inverting
40 ns
40 ns
- 40 C
+ 85 C
UC2705
Tube
Brand: Texas Instruments
Logic Type: TTL
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.