UC2706J

595-UC2706J
UC2706J

Mfr.:

Description:
Gate Drivers Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and dual-input structure 16-CDIP -40 to 85

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
CDIP-16
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting, Non-Inverting
40 ns
40 ns
- 40 C
+ 85 C
UC2706M
Tube
Brand: Texas Instruments
Features: Analog Shutdown with Latch, Inhibit Circuit, Thermal Shutdown
Logic Type: TTL
Operating Supply Current: 10 mA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.