UC2707DWTR

Texas Instruments
595-UC2707DWTR
UC2707DWTR

Mfr.:

Description:
Gate Drivers Comp High Speed Powe r Driver A 595-UC27 A 595-UC2707DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹736.12 ₹14,72,240.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,188.98
Min:
1

Similar Product

Texas Instruments UC2707DW
Texas Instruments
Gate Drivers Comp High Speed Powe r Driver A 595-UC27 A 595-UC2707DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-16
2 Driver
2 Output
5 V
Inverting, Non-Inverting
60 ns
65 ns
- 40 C
+ 85 C
UC2707
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.