UC2825ADW

Texas Instruments
595-UC2825ADW
UC2825ADW

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller A 595-UC2825A A 595-UC2825ADWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,039.89 ₹1,039.89
₹813.46 ₹8,134.60
₹733.33 ₹18,333.25
₹687.67 ₹82,520.40
₹660.65 ₹1,84,982.00
₹645.74 ₹3,35,784.80
₹631.76 ₹6,31,760.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹864.71
Min:
1

Similar Product

Texas Instruments UC2825ADWTR
Texas Instruments
Switching Controllers High Speed PWM Contr oller A 595-UC2825A A 595-UC2825ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
1 MHz
50 %
5.1 V
2 A
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 20 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UC2825A
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.